
HTS-101-T-C | |
|---|---|
DigiKey Part Number | 612-HTS-101-T-C-ND |
Manufacturer | |
Manufacturer Product Number | HTS-101-T-C |
Description | CONN HEADER TURRET 1POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Connector Turret Tin |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Turret | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

