
HTS-101-G-K | |
|---|---|
DigiKey Part Number | 612-HTS-101-G-K-ND |
Manufacturer | |
Manufacturer Product Number | HTS-101-G-K |
Description | CONN HEADER POST 1POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Connector Post, Extended Gold |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post, Extended | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

