
HTMS-150-01-T-D-RA | |
|---|---|
DigiKey Part Number | 612-HTMS-150-01-T-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | HTMS-150-01-T-D-RA |
Description | CONN HDR .050" 30POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 100 position 0.050" (1.27mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tube | Contact Length - Post 0.140" (3.56mm) |
Part Status Active | Insulation Height 0.196" (4.98mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A per Contact |
Mounting Type | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 6,11111 € | 55,00 € |
| Unit Price without VAT: | 6,11111 € |
|---|---|
| Unit Price with VAT: | 7,27222 € |

