
HTMS-125-52-L-D | |
|---|---|
DigiKey Part Number | 612-HTMS-125-52-L-D-ND |
Manufacturer | |
Manufacturer Product Number | HTMS-125-52-L-D |
Description | CONN HDR .050" 24POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.050" (1.27mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.205" (5.21mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Overall Contact Length 0.425" (10.80mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5A per Contact |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 5,99278 € | 107,87 € |
| Unit Price without VAT: | 5,99278 € |
|---|---|
| Unit Price with VAT: | 7,13141 € |

