
HTMS-114-02-G-D-SM | |
|---|---|
DigiKey Part Number | 612-HTMS-114-02-G-D-SM-ND |
Manufacturer | |
Manufacturer Product Number | HTMS-114-02-G-D-SM |
Description | CONN HDR .050" 22POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.050" (1.27mm) |
EDA/CAD Models | HTMS-114-02-G-D-SM Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.100" (2.54mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A per Contact |
Shrouding Unshrouded | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 3,78406 € | 121,09 € |
| Unit Price without VAT: | 3,78406 € |
|---|---|
| Unit Price with VAT: | 4,50303 € |

