
HTMS-114-01-T-D | |
|---|---|
DigiKey Part Number | 612-HTMS-114-01-T-D-ND |
Manufacturer | |
Manufacturer Product Number | HTMS-114-01-T-D |
Description | CONN HDR .050" 22POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.050" (1.27mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 1,94750 € | 62,32 € |
| Unit Price without VAT: | 1,94750 € |
|---|---|
| Unit Price with VAT: | 2,31753 € |

