Image for HTEC8-180-01-S-DV-A-WT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTEC8-180-01-S-DV-A-WT

DigiKey Part Number
612-HTEC8-180-01-S-DV-A-WT-ND
Manufacturer
Manufacturer Product Number
HTEC8-180-01-S-DV-A-WT
Description
0.80 MM RUGGED HIGH-SPEED EDGE C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HTEC8-180-01-S-DV-A-WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
32; 48
Number of Positions
160
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
287,57000 €211,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,57000 €
Unit Price with VAT:9,00830 €