
HTEC8-150-01-L-DV | |
|---|---|
DigiKey Part Number | 612-HTEC8-150-01-L-DV-ND |
Manufacturer | |
Manufacturer Product Number | HTEC8-150-01-L-DV |
Description | 0.80 MM RUGGED HIGH-SPEED EDGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 5,83857 € | 326,96 € |
| Unit Price without VAT: | 5,83857 € |
|---|---|
| Unit Price with VAT: | 6,94790 € |

