Image for HTEC8-130-01-L-DV-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTEC8-130-01-L-DV-A

DigiKey Part Number
612-HTEC8-130-01-L-DV-A-ND
Manufacturer
Manufacturer Product Number
HTEC8-130-01-L-DV-A
Description
0.80 MM RUGGED HIGH-SPEED EDGE C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
30
Number of Positions
60
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
703,19957 €223,97 €
Unit Price without VAT:3,19957 €
Unit Price with VAT:3,80749 €