
HTEC8-130-01-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-HTEC8-130-01-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-HTEC8-130-01-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-HTEC8-130-01-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEC8-130-01-L-DV-A-K-TR |
Description | 0.80 MM RUGGED HIGH-SPEED EDGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HTEC8-130-01-L-DV-A-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Pick and Place |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 30 | Contact Type Cantilever |
Number of Positions 60 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,80200 € | 48,02 € |
| 25 | 4,50120 € | 112,53 € |
| 50 | 4,28620 € | 214,31 € |
| 100 | 4,08160 € | 408,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 3,35335 € | 922,17 € |
| 550 | 3,19336 € | 1.756,35 € |
| 825 | 3,12126 € | 2.575,04 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

