
HTEC8-110-01-S-DV-A | |
|---|---|
DigiKey Part Number | 612-HTEC8-110-01-S-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | HTEC8-110-01-S-DV-A |
Description | 0.80 MM RUGGED HIGH-SPEED EDGE C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HTEC8-110-01-S-DV-A Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 10 | Contact Type Cantilever |
Number of Positions 20 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 3,46750 € | 388,36 € |
| Unit Price without VAT: | 3,46750 € |
|---|---|
| Unit Price with VAT: | 4,12633 € |

