
HTEC8-110-01-L-DV | |
|---|---|
DigiKey Part Number | 612-HTEC8-110-01-L-DV-ND |
Manufacturer | |
Manufacturer Product Number | HTEC8-110-01-L-DV |
Description | 0.80 MM RUGGED HIGH-SPEED EDGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HTEC8-110-01-L-DV Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 10 | Color Black |
Number of Positions 20 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 4,12750 € | 462,28 € |
| Unit Price without VAT: | 4,12750 € |
|---|---|
| Unit Price with VAT: | 4,91173 € |

