
HSS-125-G-2 | |
|---|---|
DigiKey Part Number | 612-HSS-125-G-2-ND |
Manufacturer | |
Manufacturer Product Number | HSS-125-G-2 |
Description | .100" HIGH-TEMP SINGLE ROW SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Female Socket | Contact Length - Post 0.125" (3.18mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper, Brass |
Mounting Type Through Hole | Contact Finish Thickness - Post 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 7,54444 € | 67,90 € |
| Unit Price without VAT: | 7,54444 € |
|---|---|
| Unit Price with VAT: | 8,97788 € |

