
HSS-121-TT-2 | |
|---|---|
DigiKey Part Number | 612-HSS-121-TT-2-ND |
Manufacturer | |
Manufacturer Product Number | HSS-121-TT-2 |
Description | .100" HIGH-TEMP SINGLE ROW SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 21 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Female Socket | Contact Length - Post 0.125" (3.18mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper, Brass |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,31600 € | 23,16 € |
| Unit Price without VAT: | 2,31600 € |
|---|---|
| Unit Price with VAT: | 2,75604 € |

