
HSS-120-TT-18 | |
|---|---|
DigiKey Part Number | 612-HSS-120-TT-18-ND |
Manufacturer | |
Manufacturer Product Number | HSS-120-TT-18 |
Description | .100" HIGH-TEMP SINGLE ROW SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole |
Series | Termination |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.100" (2.54mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper, Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 4,81273 € | 52,94 € |
| Unit Price without VAT: | 4,81273 € |
|---|---|
| Unit Price with VAT: | 5,72715 € |

