
HPW-04-04-T-S-300-400-VS | |
|---|---|
DigiKey Part Number | 612-HPW-04-04-T-S-300-400-VS-ND |
Manufacturer | |
Manufacturer Product Number | HPW-04-04-T-S-300-400-VS |
Description | .200" POWER BOARD STACKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.200" (5.08mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPW-04-04-T-S-300-400-VS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.400" (10.160mm) | |
Length - Stack Height | 0.300" (7.620mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 1,52071 € | 42,58 € |
| Unit Price without VAT: | 1,52071 € |
|---|---|
| Unit Price with VAT: | 1,80964 € |

