


HSEC8-170-03-L-DV-A | |
|---|---|
DigiKey Part Number | HSEC8-170-03-L-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-170-03-L-DV-A |
Description | CONN EDGE DUAL FML 140POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-170-03-L-DV-A Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 70 | Contact Type Cantilever |
Number of Positions 140 | Color Black |
Card Thickness 0.093" (2.36mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 5,83400 € | 58,34 € |
| 25 | 5,46800 € | 136,70 € |
| 50 | 5,20680 € | 260,34 € |
| 100 | 4,95830 € | 495,83 € |
| 250 | 4,64800 € | 1.162,00 € |
| 500 | 4,42798 € | 2.213,99 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

