




HSEC8-160-01-S-DV-A | |
|---|---|
DigiKey Part Number | SAM9509-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-160-01-S-DV-A |
Description | CONN EDGE DUAL FML 120POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-160-01-S-DV-A Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 120 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 6,52000 € | 65,20 € |
| 25 | 6,11200 € | 152,80 € |
| 50 | 5,82020 € | 291,01 € |
| 100 | 5,54250 € | 554,25 € |
| 250 | 5,19568 € | 1.298,92 € |
| 500 | 5,00166 € | 2.500,83 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

