Similar

HSEC8-160-01-L-DV-K | |
|---|---|
DigiKey Part Number | HSEC8-160-01-L-DV-K-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-160-01-L-DV-K |
Description | CONN EDGE DUAL FML 120POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-160-01-L-DV-K Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 60 | Color Black |
Number of Positions 120 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSEC8-160-01-L-DV-K-TR | Samtec Inc. | 0 | HSEC8-160-01-L-DV-K-TR-ND | 4,51516 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,56976 € | 275,93 € |
| Unit Price without VAT: | 6,56976 € |
|---|---|
| Unit Price with VAT: | 7,81801 € |


