100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-150-01-L-RA-TR
HSEC8-150-01-L-RA-TR
Samtec High Speed Edge Card Sockets

HSEC8-150-01-L-RA-TR

DigiKey Part Number
SAM14018TR-ND - Tape & Reel (TR)
SAM14018CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSEC8-150-01-L-RA-TR
Description
CONN EDGE DUAL FML 100POS 0.031
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-150-01-L-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
50
Contact Type
Cantilever
Number of Positions
100
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,05000 €10,05 €
108,53600 €85,36 €
258,00120 €200,03 €
507,61920 €380,96 €
1007,25560 €725,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,05048 €1.512,62 €
5005,85582 €2.927,91 €
Manufacturers Standard Package
Unit Price without VAT:10,05000 €
Unit Price with VAT:11,95950 €