




HSEC8-140-01-S-PV-4-1 | |
|---|---|
DigiKey Part Number | HSEC8-140-01-S-PV-4-1-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-S-PV-4-1 |
Description | CONN EDGE DUAL FML 84POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-S-PV-4-1 Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 40; 2; 2 | Contact Type Cantilever |
Number of Positions 84 (80 + 4 Power) | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 10 | 9,52300 € | 95,23 € |
| 25 | 9,00320 € | 225,08 € |
| 50 | 8,67660 € | 433,83 € |
| 100 | 7,70110 € | 770,11 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |

