
HSEC8-140-01-L-PV-4-2 | |
|---|---|
DigiKey Part Number | 612-HSEC8-140-01-L-PV-4-2-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-L-PV-4-2 |
Description | 0.80 MM HIGH-SPEED POWER/SIGNAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40; 2; 2 | |
Number of Positions | 84 (80 + 4 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 8,08667 € | 339,64 € |
| Unit Price without VAT: | 8,08667 € |
|---|---|
| Unit Price with VAT: | 9,62314 € |

