Similar

HSEC8-140-01-L-DV-TR | |
|---|---|
DigiKey Part Number | HSEC8-140-01-L-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-L-DV-TR |
Description | CONN EDGE DUAL FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-L-DV-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 40 | Color Black |
Number of Positions 80 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSEC8-140-01-L-DV | Samtec Inc. | 0 | HSEC8-140-01-L-DV-ND | 5,84625 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 4,27993 € | 1.176,98 € |
| Unit Price without VAT: | 4,27993 € |
|---|---|
| Unit Price with VAT: | 5,09312 € |


