
HSEC8-130-01-L-PV-2-2-WT | |
|---|---|
DigiKey Part Number | 612-HSEC8-130-01-L-PV-2-2-WT-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-L-PV-2-2-WT |
Description | 0.80 MM HIGH-SPEED POWER/SIGNAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 (60 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 30; 2 | Contact Type Cantilever |
Number of Positions 62 (60 + 2 Power) | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 8,73529 € | 611,47 € |
| Unit Price without VAT: | 8,73529 € |
|---|---|
| Unit Price with VAT: | 10,39500 € |

