




HSEC8-120-01-L-RA-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-120-01-L-RA-TR-ND - Tape & Reel (TR) 612-HSEC8-120-01-L-RA-TRCT-ND - Cut Tape (CT) 612-HSEC8-120-01-L-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-L-RA-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-L-RA-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 20 | Contact Type Cantilever |
Number of Positions 40 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSEC8-120-01-L-RA | Samtec Inc. | 25 | SAM15498-ND | 8,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 6,19200 € | 61,92 € |
| 25 | 5,80440 € | 145,11 € |
| 50 | 5,52720 € | 276,36 € |
| 100 | 5,26330 € | 526,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,26480 € | 1.066,20 € |
| 500 | 4,12202 € | 2.061,01 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

