HSEC8-120-01-L-DV-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,63226 €
Datasheet
Samtec High Speed Edge Card Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC8-120-01-L-DV-TR

DigiKey Part Number
HSEC8-120-01-L-DV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSEC8-120-01-L-DV-TR
Description
CONN EDGE DUAL FMALE 40POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-120-01-L-DV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
20
Color
Black
Number of Positions
40
Operating Temperature
-55°C ~ 125°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSEC8-120-01-L-DVSamtec Inc.0HSEC8-120-01-L-DV-ND4,63226 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2754,30480 €1.183,82 €
Manufacturers Standard Package
Unit Price without VAT:4,30480 €
Unit Price with VAT:5,12271 €