HSEC8-113-01-S-DV-A-L2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,78389 €
Datasheet
Samtec High Speed Edge Card Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC8-113-01-S-DV-A-L2

DigiKey Part Number
HSEC8-113-01-S-DV-A-L2-ND
Manufacturer
Manufacturer Product Number
HSEC8-113-01-S-DV-A-L2
Description
CONN EDGE DUAL FMALE 26POS 0.031
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-113-01-S-DV-A-L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide, Latches
Series
Mounting Type
Surface Mount
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
13
Contact Type
Cantilever
Number of Positions
26
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSEC8-113-01-S-DV-A-L2-TRSamtec Inc.0HSEC8-113-01-S-DV-A-L2-TR-ND3,78389 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
554,25436 €233,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,25436 €
Unit Price with VAT:5,06269 €