
HSEC8-112-01-L-DP-A-WT-K | |
|---|---|
DigiKey Part Number | 612-HSEC8-112-01-L-DP-A-WT-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSEC8-112-01-L-DP-A-WT-K |
Description | 0.80 MM HIGH-SPEED POWER/SIGNAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
Category | Features Pick and Place, Solder Retention |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 24 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,90556 € | 1.226,39 € |
| Unit Price without VAT: | 4,90556 € |
|---|---|
| Unit Price with VAT: | 5,83762 € |

