


HSEC8-109-01-L-RA-L2-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-109-01-L-RA-L2-TR-ND - Tape & Reel (TR) 612-HSEC8-109-01-L-RA-L2-TRCT-ND - Cut Tape (CT) 612-HSEC8-109-01-L-RA-L2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-109-01-L-RA-L2-TR |
Description | CONN EDGE DUAL FMALE 18POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-109-01-L-RA-L2-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Latches |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 9 | Contact Type Cantilever |
Number of Positions 18 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSEC8-109-01-L-RA-L2 | Samtec Inc. | 23 | SAM15495-ND | 7,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,62300 € | 66,23 € |
| 25 | 6,20800 € | 155,20 € |
| 50 | 5,91140 € | 295,57 € |
| 100 | 5,62920 € | 562,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,72204 € | 1.180,51 € |
| 500 | 4,43648 € | 2.218,24 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

