



HSEC8-108-01-L-DP-A-K | |
|---|---|
DigiKey Part Number | 612-HSEC8-108-01-L-DP-A-KTR-ND - Tape & Reel (TR) 612-HSEC8-108-01-L-DP-A-KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSEC8-108-01-L-DP-A-K |
Description | CONN PCI EXP FMALE 16POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-108-01-L-DP-A-K Models |
Category | Features Board Guide, Pick and Place |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 16 | Color Black |
Card Thickness 0.063" (1.60mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 10 | 4,80700 € | 48,07 € |
| 25 | 4,50560 € | 112,64 € |
| 50 | 4,29020 € | 214,51 € |
| 100 | 4,08540 € | 408,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37912 € | 844,78 € |
| 500 | 3,21790 € | 1.608,95 € |
| 750 | 3,12723 € | 2.345,42 € |
| 1.250 | 3,12444 € | 3.905,55 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |

