
HSEC6-070-01-S-DV-WT-TR | |
|---|---|
DigiKey Part Number | 612-HSEC6-070-01-S-DV-WT-TR-ND - Tape & Reel (TR) 612-HSEC6-070-01-S-DV-WT-TRCT-ND - Cut Tape (CT) 612-HSEC6-070-01-S-DV-WT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC6-070-01-S-DV-WT-TR |
Description | 0.60 MM GENERATE HIGH-SPEED EDGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 70 | Color Black |
Number of Positions 140 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 10,84800 € | 108,48 € |
| 25 | 10,16840 € | 254,21 € |
| 50 | 9,68300 € | 484,15 € |
| 100 | 9,31570 € | 931,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,62700 € | 1.906,75 € |
| 500 | 7,61086 € | 3.805,43 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,19630 € |

