
HSEC6-042-01-S-DV-WT-FR | |
|---|---|
DigiKey Part Number | 612-HSEC6-042-01-S-DV-WT-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSEC6-042-01-S-DV-WT-FR |
Description | 0.60 MM GENERATE HIGH-SPEED EDGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 42 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 14; 28 | Contact Type Cantilever |
Number of Positions 42 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,02236 € | 1.755,59 € |
| Unit Price without VAT: | 7,02236 € |
|---|---|
| Unit Price with VAT: | 8,35661 € |

