
HSEC1-070-01-L-DV-A | |
|---|---|
DigiKey Part Number | 612-HSEC1-070-01-L-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | HSEC1-070-01-L-DV-A |
Description | 1.00 MM EDGE RATE HIGH-SPEED EDG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 33; 37 | Contact Type Cantilever |
Number of Positions 140 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,13933 € | 214,18 € |
| Unit Price without VAT: | 7,13933 € |
|---|---|
| Unit Price with VAT: | 8,49580 € |

