
HSC8-060-02-30-SE | |
|---|---|
DigiKey Part Number | 612-HSC8-060-02-30-SE-ND |
Manufacturer | |
Manufacturer Product Number | HSC8-060-02-30-SE |
Description | 0.80 MM HIGH-SPEED RISER CARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Male Connector Fits Female Edgecards Gold 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Samtec Inc. | Number of Positions 60 |
Series | Card Thickness 0.062" (1.57mm) |
Packaging Bulk | Pitch 0.031" (0.80mm) |
Part Status Active | Contact Material Copper |
Card Type Fits Female Edgecards | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,56400 € |

