
HSC8-040-02-30-DP | |
|---|---|
DigiKey Part Number | 612-HSC8-040-02-30-DP-ND |
Manufacturer | |
Manufacturer Product Number | HSC8-040-02-30-DP |
Description | 0.80 MM HIGH-SPEED RISER CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Male Connector Fits Female Edgecards Gold 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Fits Female Edgecards | |
Gender | Male | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.031" (0.80mm) | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,88000 € | 12,88 € |
| Unit Price without VAT: | 12,88000 € |
|---|---|
| Unit Price with VAT: | 15,32720 € |

