
HSC8-040-02-19-SE | |
|---|---|
DigiKey Part Number | 612-HSC8-040-02-19-SE-ND |
Manufacturer | |
Manufacturer Product Number | HSC8-040-02-19-SE |
Description | 0.80 MM HIGH-SPEED RISER CARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Male Connector Fits Female Edgecards Gold 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Fits Female Edgecards | |
Gender | Male | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.031" (0.80mm) | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,71300 € | 77,13 € |
| 25 | 7,22920 € | 180,73 € |
| 50 | 6,88420 € | 344,21 € |
| 100 | 6,55570 € | 655,57 € |
| 250 | 6,14552 € | 1.536,38 € |
| 500 | 6,00268 € | 3.001,34 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

