HQDP-040-xx.00-TTL-TTL-5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQDP-040-40.00-TTL-TTL-5-B

DigiKey Part Number
612-HQDP-040-40.00-TTL-TTL-5-B-ND
Manufacturer
Manufacturer Product Number
HQDP-040-40.00-TTL-TTL-5-B
Description
CBL ASSM M-M 40PAIR 40" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80 Position Cable Assembly Rectangular Plug to Plug 3.33' (1.02m)
Datasheet
 Datasheet
EDA/CAD Models
HQDP-040-40.00-TTL-TTL-5-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
80
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
3.33' (1.02m)
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,56000 €221,56 €
10202,03700 €2.020,37 €
Manufacturers Standard Package
Unit Price without VAT:221,56000 €
Unit Price with VAT:263,65640 €