
HQDP-040-06.00-TTL-STR-5 | |
|---|---|
DigiKey Part Number | 612-HQDP-040-06.00-TTL-STR-5-ND |
Manufacturer | |
Manufacturer Product Number | HQDP-040-06.00-TTL-STR-5 |
Description | 0.50 MM Q PAIRS TWINAX CABLE ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
EDA/CAD Models | HQDP-040-06.00-TTL-STR-5 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.020" (0.50mm) |
Series | Pitch - Cable 0.010" (0.25mm) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 80 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,59000 € | 106,59 € |
| Unit Price without VAT: | 106,59000 € |
|---|---|
| Unit Price with VAT: | 126,84210 € |

