
HQCD-090-40.00-TTR-TTR-1-F | |
---|---|
DigiKey Part Number | HQCD-090-40.00-TTR-TTR-1-F-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-090-40.00-TTR-TTR-1-F |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 180 Position Cable Assembly Rectangular Plug to Plug 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-090-40.00-TTR-TTR-1-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
cms-packaging | Bag | |
cms-part-status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 180 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 3.33' (1.02m) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |