
HQCD-090-18.00-TEU-SEU-1-B | |
---|---|
DigiKey Part Number | 612-HQCD-090-18.00-TEU-SEU-1-B-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-090-18.00-TEU-SEU-1-B |
Description | CBL HDR M-F 180POS 18" W/SCRW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-090-18.00-TEU-SEU-1-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 180 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 206,31000 € | 206,31 € |
10 | 186,99400 € | 1.869,94 € |
Unit Price without VAT: | 206,31000 € |
---|---|
Unit Price with VAT: | 245,50890 € |