
HQCD-090-16.00-SEU-SED-1 | |
---|---|
DigiKey Part Number | 612-HQCD-090-16.00-SEU-SED-1-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-090-16.00-SEU-SED-1 |
Description | CBL ASSY 0.5MM COAX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Cable Assembly Rectangular Card Edge to Card Edge, Reversed 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge, Reversed | |
Number of Positions | 180 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 1.33' (406.40mm) | |
Features | Screw Lock | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 181,26000 € | 4.531,50 € |
Unit Price without VAT: | 181,26000 € |
---|---|
Unit Price with VAT: | 215,69940 € |