
HQCD-060-24.00-STL-STR-3 | |
|---|---|
DigiKey Part Number | 612-HQCD-060-24.00-STL-STR-3-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-060-24.00-STL-STR-3 |
Description | 0.50 MM Q STRIP COAX CABLE ASSEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-060-24.00-STL-STR-3 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.020" (0.50mm) |
Series | Pitch - Cable 0.010" (0.25mm) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Shielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 120 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,46000 € | 210,46 € |
| Unit Price without VAT: | 210,46000 € |
|---|---|
| Unit Price with VAT: | 250,44740 € |

