Parametric Equivalent
Parametric Equivalent

HQCD-030-06.00-TEU-SEU-1-B | |
|---|---|
DigiKey Part Number | 612-HQCD-030-06.00-TEU-SEU-1-B-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-030-06.00-TEU-SEU-1-B |
Description | CBL ASSM M-F 60POS 6" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-030-06.00-TEU-SEU-1-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,20000 € | 43,20 € |
| 10 | 36,72400 € | 367,24 € |
| 25 | 34,42520 € | 860,63 € |
| 50 | 33,79840 € | 1.689,92 € |
| Unit Price without VAT: | 43,20000 € |
|---|---|
| Unit Price with VAT: | 51,40800 € |










