
HPM-16-01-T-S-VS | |
|---|---|
DigiKey Part Number | 612-HPM-16-01-T-S-VS-ND |
Manufacturer | |
Manufacturer Product Number | HPM-16-01-T-S-VS |
Description | .200" POWER TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Voltage Rating 850VAC, 1200VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 5,24857 € | 36,74 € |
| Unit Price without VAT: | 5,24857 € |
|---|---|
| Unit Price with VAT: | 6,24580 € |

