Image for HPM-12-04-T-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPM-12-04-T-S

DigiKey Part Number
612-HPM-12-04-T-S-ND
Manufacturer
Manufacturer Product Number
HPM-12-04-T-S
Description
.200" POWER TERMINAL STRIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
HPM-12-04-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.830" (21.08mm)
Series
Contact Length - Post
0.161" (4.09mm)
Packaging
Bulk
Overall Contact Length
1.091" (27.71mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Voltage Rating
850VAC, 1200VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,20000 €4,20 €
Manufacturers Standard Package
Unit Price without VAT:4,20000 €
Unit Price with VAT:4,99800 €