Image for HPM-12-01-T-S-VS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPM-12-01-T-S-VS

DigiKey Part Number
612-HPM-12-01-T-S-VS-ND
Manufacturer
Manufacturer Product Number
HPM-12-01-T-S-VS
Description
.200" POWER TERMINAL STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Insulation Height
0.100" (2.54mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Voltage Rating
850VAC, 1200VDC
Shrouding
Unshrouded
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
Tube
QuantityUnit PriceExt Price
93,96556 €35,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,96556 €
Unit Price with VAT:4,71902 €