
HPFC-102-01-L-D-02 | |
|---|---|
DigiKey Part Number | 612-HPFC-102-01-L-D-02-ND |
Manufacturer | |
Manufacturer Product Number | HPFC-102-01-L-D-02 |
Description | .100" SIGNAL/POWER COMBO SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.354" (9.00mm) |
Contact Type Female Socket | Contact Length - Post 0.089" (2.26mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 6,65438 € | 212,94 € |
| Unit Price without VAT: | 6,65438 € |
|---|---|
| Unit Price with VAT: | 7,91871 € |

