20 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPF-20-02-T-S-05

DigiKey Part Number
HPF-20-02-T-S-05-ND
Manufacturer
Manufacturer Product Number
HPF-20-02-T-S-05
Description
.200 HI POWER SOCKET ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
HPF-20-02-T-S-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tube
Contact Finish - Mating
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.351" (8.92mm)
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Contact Shape
Square
Number of Positions Loaded
19
Contact Material
Beryllium Copper
Pitch - Mating
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,41000 €8,41 €
107,14100 €71,41 €
1006,06980 €606,98 €
5005,52436 €2.762,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,41000 €
Unit Price with VAT:10,00790 €