
HPF-08-02-T-S-TR | |
|---|---|
DigiKey Part Number | HPF-08-02-T-S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPF-08-02-T-S-TR |
Description | .200 HI POWER SOCKET ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | HPF-08-02-T-S-TR Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.351" (8.92mm) |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Shape Square |
Number of Positions Loaded All | Contact Material Beryllium Copper |
Pitch - Mating | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,94415 € | 809,64 € |
| Unit Price without VAT: | 2,94415 € |
|---|---|
| Unit Price with VAT: | 3,50354 € |

