Image for HPF-06-02-T-S-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPF-06-02-T-S-LC

DigiKey Part Number
HPF-06-02-T-S-LC-ND
Manufacturer
Manufacturer Product Number
HPF-06-02-T-S-LC
Description
.200 HI POWER SOCKET ASSEMBLY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
HPF-06-02-T-S-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tube
Contact Finish - Mating
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.351" (8.92mm)
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Board Lock
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
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
Tube
QuantityUnit PriceExt Price
183,97222 €71,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,97222 €
Unit Price with VAT:4,72694 €